Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROWAVE
Manufacturer Part No328SR160Copy
Manufacturer Standard Lead Time20 weeks
Order Code1007331
Your Part Number
78 In Stock
Need more?
78 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.270 (CNY54.5451) |
| 10+ | CNY42.230 (CNY47.7199) |
| 25+ | CNY40.300 (CNY45.539) |
| 50+ | CNY39.490 (CNY44.6237) |
| 100+ | CNY38.710 (CNY43.7423) |
| 500+ | CNY37.920 (CNY42.8496) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.27 (CNY54.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROWAVE
Manufacturer Part No328SR160Copy
Manufacturer Standard Lead Time20 weeks
Order Code1007331
Technical Datasheet
Sensing Range Min-
Sensing Range Max-
Beam Angle100°
Switching Frequency32.8kHz
External Diameter16.2mm
Sensitivity (dB)-67dB
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 328SR160 is an Air Ultrasonic Ceramic Transducer Receiver.
- -30 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Sensing Range Min
-
Beam Angle
100°
External Diameter
16.2mm
Operating Temperature Min
-30°C
Product Range
-
Sensing Range Max
-
Switching Frequency
32.8kHz
Sensitivity (dB)
-67dB
Operating Temperature Max
80°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
