Print Page
Image is for illustrative purposes only. Please refer to product description.

43 In Stock
Need more?
43 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.100 (CNY145.883) |
| 10+ | CNY116.380 (CNY131.5094) |
| 25+ | CNY114.540 (CNY129.4302) |
| 50+ | CNY112.690 (CNY127.3397) |
| 100+ | CNY110.440 (CNY124.7972) |
| 500+ | CNY108.190 (CNY122.2547) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.10 (CNY145.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROWAVE
Manufacturer Part No328ER250Copy
Order Code1007346
Technical Datasheet
External Diameter25mm
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 328ER250 is an air ultrasonic Ceramic Transducer with Receiver function. It is applicable for remote control devices, solid and liquid level measurements, intrusion alarms and energy saving equipment.
- One piece solid metal case
- High sensitivity and sound pressure level
- IP67 Protection rating
Applications
Sensing & Instrumentation, Security
Technical Specifications
External Diameter
25mm
Operating Temperature Max
80°C
SVHC
No SVHC (14-Jun-2023)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0054
