Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerPROWAVE
Manufacturer Part No250ST180Copy
Order Code1007328
Technical Datasheet
Sensing Range Min-
Sensing Range Max-
Beam Angle95°
Switching Frequency25kHz
External Diameter18.2mm
Sensitivity (dB)-62dB
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 250ST180 is a 18mm Ultrasonic Ceramic Transmitter with aluminium housing. It features 1.5kHz bandwidth and 112dB minimum sound pressure.
- -30 to +80°C Operating temperature range
Applications
Audio
Technical Specifications
Sensing Range Min
-
Beam Angle
95°
External Diameter
18.2mm
Operating Temperature Min
-30°C
Product Range
-
Sensing Range Max
-
Switching Frequency
25kHz
Sensitivity (dB)
-62dB
Operating Temperature Max
80°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046
