Print Page
Image is for illustrative purposes only. Please refer to product description.

90 In Stock
Need more?
90 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.980 (CNY56.4774) |
| 10+ | CNY43.730 (CNY49.4149) |
| 25+ | CNY41.730 (CNY47.1549) |
| 50+ | CNY40.880 (CNY46.1944) |
| 100+ | CNY40.080 (CNY45.2904) |
| 500+ | CNY39.260 (CNY44.3638) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.98 (CNY56.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 250SR160 is a 16mm Ultrasonic Ceramic Receiver with aluminium housing. It features 2kHz bandwidth and -62dB minimum sensitivity.
- -30 to +70°C Operating temperature range
Applications
Audio
Technical Specifications
Beam Angle
85°
External Diameter
16.2mm
Operating Temperature Max
70°C
SVHC
No SVHC (23-Jan-2024)
Switching Frequency
25kHz
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
