Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROSKIT INDUSTRIES
Manufacturer Part NoDK-2039Copy
Manufacturer Standard Lead Time35 weeks
Order Code2445932
Your Part Number
125 In Stock
Need more?
125 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.900 (CNY34.917) |
| 5+ | CNY27.580 (CNY31.1654) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.90 (CNY34.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part NoDK-2039Copy
Manufacturer Standard Lead Time35 weeks
Order Code2445932
Technical Datasheet
Knife TypeUtility
Blade MaterialCarbon Steel
Blade Length-
Blade Width-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DK-2039 is an Utility Knife with 0.5mm thick carbon steel blade, ABS and TPR handle.
Applications
Maintenance & Repair
Technical Specifications
Knife Type
Utility
Blade Length
-
Product Range
-
Blade Material
Carbon Steel
Blade Width
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82119300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135
