Print Page
Image is for illustrative purposes only. Please refer to product description.

76 In Stock
Need more?
76 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.390 (CNY65.9807) |
| 5+ | CNY52.150 (CNY58.9295) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.39 (CNY65.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPROSKIT INDUSTRIES
Manufacturer Part No1PK-25PCopy
Order Code2916980
Technical Datasheet
Cutter TypeMicro
Overall Length125mm
Cut Type-
Cutting Capacity Max-
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cutter Type
Micro
Cut Type
-
Cutting Edge Hardness
-
SVHC
No SVHC (25-Jun-2025)
Overall Length
125mm
Cutting Capacity Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085
