Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoUSB3-822Copy
Manufacturer Standard Lead Time32 weeks
Order Code3498222
Your Part Number
225 In Stock
95 more incoming. You can reserve stock now
225 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.590 (CNY50.3867) |
| 10+ | CNY40.770 (CNY46.0701) |
| 50+ | CNY38.500 (CNY43.505) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.59 (CNY50.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUSB3-822Copy
Manufacturer Standard Lead Time32 weeks
Order Code3498222
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- USB 3.0 SuperSpeed
- Supports data transfer speeds of up to 5Gbps
- Backwards compatible with USB 2.0/1.1
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
2m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
