Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoSVP676-1MCopy
Manufacturer Standard Lead Time28 weeks
Order Code8629447
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.820 (CNY94.7166) |
| 10+ | CNY73.040 (CNY82.5352) |
| 25+ | CNY66.170 (CNY74.7721) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.82 (CNY94.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoSVP676-1MCopy
Manufacturer Standard Lead Time28 weeks
Order Code8629447
Technical Datasheet
Connector Type A6.35mm (1/4") Mono Jack Plug
Connector Type BXLR Socket, 3 Way
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
Product Overview
The SVP676-1M is a 1m audio/video Cable Assembly with 6.35mm mono metal jack plug to XLR female plug. It is a black straight noiseless cable.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
6.35mm (1/4") Mono Jack Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
Connector Type B
XLR Socket, 3 Way
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
