Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoSVC684-1MCopy
Manufacturer Standard Lead Time28 weeks
Order Code8629463
Also Known AsAV14507, PSG01339
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.850 (CNY95.8805) |
| 10+ | CNY73.980 (CNY83.5974) |
| 25+ | CNY67.010 (CNY75.7213) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.85 (CNY95.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoSVC684-1MCopy
Manufacturer Standard Lead Time28 weeks
Order Code8629463
Also Known AsAV14507, PSG01339
Technical Datasheet
Connector Type AXLR Plug, 3 Way
Connector Type B6.35mm (1/4") Mono Jack Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
Product Overview
The SVC684-1M is a 1m audio/video Cable Assembly with XLR plug to 6.35mm mono jack plug leads ideal for unbalanced microphone and line level signal transmission.
- Single core screened, flexible microphone cable
- Nickel-plated connectors
- Integral strain reliefs
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
XLR Plug, 3 Way
Cable Length - Imperial
3.28ft
Jacket Colour
Black
Connector Type B
6.35mm (1/4") Mono Jack Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
