Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoSVC675S-15MCopy
Manufacturer Standard Lead Time29 weeks
Order Code8629390
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.160 (CNY152.7308) |
| 3+ | CNY130.610 (CNY147.5893) |
| 10+ | CNY126.060 (CNY142.4478) |
Price for:Each
Minimum: 1
Multiple: 1
CNY135.16 (CNY152.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoSVC675S-15MCopy
Manufacturer Standard Lead Time29 weeks
Order Code8629390
Technical Datasheet
Connector Type AXLR Plug, 3 Way
Connector Type BXLR Socket, 3 Way
Cable Length - Imperial49ft
Cable Length - Metric15m
Jacket ColourBlack
Product Range-
Product Overview
The SVC675S-15M is a 15m audio/video Cable Assembly with black 3-way XLR plug to XLR socket microphone leads connection. It offers 1:1, 2:2 and 3:3 pins connections.
- Tough, two core screened cable
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
XLR Plug, 3 Way
Cable Length - Imperial
49ft
Jacket Colour
Black
Connector Type B
XLR Socket, 3 Way
Cable Length - Metric
15m
Product Range
-
Technical Docs (1)
Alternatives for SVC675S-15M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76
