Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoSPC23060Copy
Manufacturer Standard Lead Time9 weeks
Order Code2395881
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY236.090 (CNY266.7817) |
| 5+ | CNY222.990 (CNY251.9787) |
| 10+ | CNY201.690 (CNY227.9097) |
| 50+ | CNY199.230 (CNY225.1299) |
| 100+ | CNY189.590 (CNY214.2367) |
Price for:Each
Minimum: 1
Multiple: 1
CNY236.09 (CNY266.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoSPC23060Copy
Manufacturer Standard Lead Time9 weeks
Order Code2395881
Technical Datasheet
Fibre Optic Connector AST Duplex
Fibre Optic Connector BST Duplex
No. of Fibres2Fibres
Fibre TypeMultimode
Lead Length - Metric15m
Fibre Diameter2mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SPC23060 is a duplex Fiber Optic Patch Cord with multimode type and 62.5μm diameter. OFNR duplex 2.0mm cable with orange cable jacket.
- Duplex ST connector on both ends
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Fibre Optics
Technical Specifications
Fibre Optic Connector A
ST Duplex
No. of Fibres
2Fibres
Lead Length - Metric
15m
Product Range
-
Fibre Optic Connector B
ST Duplex
Fibre Type
Multimode
Fibre Diameter
2mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for SPC23060
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127006
