Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoSC7010-3MCopy
Manufacturer Standard Lead Time28 weeks
Order Code8664552
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.560 (CNY105.7228) |
| 10+ | CNY81.570 (CNY92.1741) |
| 25+ | CNY73.860 (CNY83.4618) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.56 (CNY105.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoSC7010-3MCopy
Manufacturer Standard Lead Time28 weeks
Order Code8664552
Technical Datasheet
Connector Type A6.35mm (1/4") Mono Jack Plug, x 2
Connector Type BPhono (RCA) Plug, x 2
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector Type A
6.35mm (1/4") Mono Jack Plug, x 2
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
No SVHC (17-Dec-2014)
Connector Type B
Phono (RCA) Plug, x 2
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Alternatives for SC7010-3M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
