Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoRP002Copy
Manufacturer Standard Lead Time36 weeks
Order Code2113604
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.560 (CNY15.3228) |
| 3+ | CNY13.110 (CNY14.8143) |
| 25+ | CNY11.830 (CNY13.3679) |
| 50+ | CNY11.470 (CNY12.9611) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.56 (CNY15.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoRP002Copy
Manufacturer Standard Lead Time36 weeks
Order Code2113604
Technical Datasheet
Connector Type APhono (RCA) Plug, x 2
Connector Type B3.5mm Stereo Jack Plug
Cable Length - Imperial5.9ft
Cable Length - Metric1.8m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The RP002 is a 1.8m long Audio Cable Assembly with one black 3.5mm stereo phone plug and two RCA/phono plugs (red and white) with black cable jacket.
- PVC moulding - Black, Red and White
- Nickel-plated plugs
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio
Technical Specifications
Connector Type A
Phono (RCA) Plug, x 2
Cable Length - Imperial
5.9ft
Jacket Colour
Black
SVHC
No SVHC (17-Dec-2014)
Connector Type B
3.5mm Stereo Jack Plug
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054
