
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.140 (CNY124.4582) |
| 5+ | CNY100.360 (CNY113.4068) |
| 10+ | CNY91.220 (CNY103.0786) |
Product Information
Product Overview
Elevate your network connectivity with this high-quality Ethernet Patch Lead. Designed for exceptional performance, this cable features S/FTP shielding and falls under the Cat5e category, ensuring reliable data transmission and reduced interference. With RJ45 plugs on both ends, it effortlessly establishes connections between compatible devices. Coated in a sleek black casing, this 20-meter long cable provides ample length for flexible networking setups. The insulation, composed of clear polyester, not only offers durability but also meets the stringent Ul94V-2 fire safety standard. Whether you're setting up a home office, connecting devices in a professional environment, or seeking a dependable solution for data transfer, this Ethernet Patch Lead guarantees efficient, secure, and seamless communication while maintaining a tidy and organized setup.
- RJ45 to RJ45 Cat5e S/FTP patch cable.
- Connector: Rj45 (8P8C) Male Type, With Shield
- Insulation: Clear Polyester, Ul94V-2;
- Contacts: Brass, Gold Plated 3U
- Shield: Steel, Nickel Plated
- PVC Molding: PVC
Applications
Communications & Networking, Automation & Process Control, Computer Peripherals, Broadband
Technical Specifications
Cat5e
SFTP (Screened Foiled Twisted Pair)
20m
Ethernet Cable
RJ45 Plug to RJ45 Plug
Black
66ft
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
