Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91634Copy
Manufacturer Standard Lead Time28 weeks
Order Code3498587
Your Part Number
20 In Stock
115 more incoming. You can reserve stock now
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.650 (CNY12.0345) |
| 10+ | CNY9.650 (CNY10.9045) |
| 20+ | CNY8.320 (CNY9.4016) |
| 50+ | CNY7.460 (CNY8.4298) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.65 (CNY12.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91634Copy
Manufacturer Standard Lead Time28 weeks
Order Code3498587
Technical Datasheet
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric0.5m
Cable Length - Imperial19.7"
USB StandardUSB 1.1
Jacket ColourGrey
Electronic Marking-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Standard USB cable for use as direct connection
Contents
Cable only
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
19.7"
Jacket Colour
Grey
Product Range
-
Cable Length - Metric
0.5m
USB Standard
USB 1.1
Electronic Marking
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
