Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91422Copy
Manufacturer Standard Lead Time24 weeks
Order Code3498215
Your Part Number
780 In Stock
605 more incoming. You can reserve stock now
420 Delivery in 3-4 Business Days(SG stock)
360 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.120 (CNY24.9956) |
| 10+ | CNY20.120 (CNY22.7356) |
| 25+ | CNY17.480 (CNY19.7524) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.12 (CNY25.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91422Copy
Manufacturer Standard Lead Time24 weeks
Order Code3498215
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric3m
Cable Length - Imperial9.8ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Contents
Cable only
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
9.8ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
3m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099
