Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90867Copy
Manufacturer Standard Lead Time25 weeks
Order Code3402706
Your Part Number
303 In Stock
55 more incoming. You can reserve stock now
303 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.620 (CNY42.5106) |
| 5+ | CNY32.980 (CNY37.2674) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.62 (CNY42.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90867Copy
Manufacturer Standard Lead Time25 weeks
Order Code3402706
Technical Datasheet
Connector Type AD Subminiature Socket, 9 Way
Connector Type BD Subminiature Plug, 9 Way
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourGrey
Product Range-
SVHCTo Be Advised
Product Overview
9 Way D extension cable for use with monitors and monitor switch boxes
- For use with switch boxes or as an extension
- Wired 1-1
Contents
Cable only
Technical Specifications
Connector Type A
D Subminiature Socket, 9 Way
Cable Length - Imperial
3.28ft
Jacket Colour
Grey
SVHC
To Be Advised
Connector Type B
D Subminiature Plug, 9 Way
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094
