Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90700Copy
Manufacturer Standard Lead Time38 weeks
Order Code3402590
Your Part Number
284 In Stock
175 more incoming. You can reserve stock now
284 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.870 (CNY103.8131) |
| 10+ | CNY80.160 (CNY90.5808) |
| 25+ | CNY72.640 (CNY82.0832) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.87 (CNY103.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90700Copy
Manufacturer Standard Lead Time38 weeks
Order Code3402590
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BMicro HDMI D Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- HDMI Male to Micro HDMI (type D) Male lead
- High speed HDMI specification
- Gold plated pins and connectors
- HDMI V1.4 compliant
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
19.7"
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
Micro HDMI D Plug
Cable Length - Metric
500mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
