Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90417Copy
Manufacturer Standard Lead Time21 weeks
Order Code3402510
Product RangePro Signal - DVI-D Leads
Your Part Number
2,407 In Stock
Need more?
2,407 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY94.500 (CNY106.785) |
| 10+ | CNY81.940 (CNY92.5922) |
| 25+ | CNY75.030 (CNY84.7839) |
Price for:Each
Minimum: 1
Multiple: 1
CNY94.50 (CNY106.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90417Copy
Manufacturer Standard Lead Time21 weeks
Order Code3402510
Product RangePro Signal - DVI-D Leads
Technical Datasheet
Connector Type ADVI-D (Single Link) Plug
Connector Type BDVI-D (Single Link) Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangePro Signal - DVI-D Leads
SVHCNo SVHC (21-Jan-2025)
Product Overview
High quality DVI-D cable fitted with ferrites
- Gold plated connectors
Contents
Cable only
Technical Specifications
Connector Type A
DVI-D (Single Link) Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
DVI-D (Single Link) Plug
Cable Length - Metric
2m
Product Range
Pro Signal - DVI-D Leads
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
