Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3181-0.5MCopy
Manufacturer Standard Lead Time23 weeks
Order Code3389413
Product RangePro Signal 3.5mm Slim Stereo Leads
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.670 (CNY13.1871) |
| 3+ | CNY10.490 (CNY11.8537) |
| 25+ | CNY9.670 (CNY10.9271) |
| 50+ | CNY8.800 (CNY9.944) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.67 (CNY13.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3181-0.5MCopy
Manufacturer Standard Lead Time23 weeks
Order Code3389413
Product RangePro Signal 3.5mm Slim Stereo Leads
Technical Datasheet
Connector Type A3.5mm Stereo Jack Plug
Connector Type B3.5mm Stereo Jack Plug
Cable Length - Imperial19.7"
Cable Length - Metric0.5m
Jacket ColourBlack
Product RangePro Signal 3.5mm Slim Stereo Leads
SVHCTo Be Advised
Product Overview
High quality audio cable that can be used to connect 3.5mm equipped devices. Features high quality aluminium headshells with gold plated connections.
- 3.5mm Stereo plug to plug leads
- Durable aluminium connectors and slimline cable
- Gold plated connections
Contents
Lead only
Technical Specifications
Connector Type A
3.5mm Stereo Jack Plug
Cable Length - Imperial
19.7"
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
3.5mm Stereo Jack Plug
Cable Length - Metric
0.5m
Product Range
Pro Signal 3.5mm Slim Stereo Leads
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031
