Print Page
Image is for illustrative purposes only. Please refer to product description.

49 In Stock
Need more?
49 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.880 (CNY11.1644) |
| 10+ | CNY8.830 (CNY9.9779) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
CNY9.88 (CNY11.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08247Copy
Order Code3498431
Technical Datasheet
Connector MountingCable Mount
Current Rating-
Voltage Rating-
Contact Plating-
Connector ColourBlack
Contact Material-
Contact Termination TypeScrew
Product Range-
SVHCTo Be Advised
Product Overview
- Stackable
- Supplied in packs of 2
Technical Specifications
Gender
Plug
Current Rating
-
Contact Plating
-
Contact Material
-
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
-
Connector Colour
Black
Contact Termination Type
Screw
SVHC
To Be Advised
Technical Docs (1)
Alternatives for PSG08247
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0074
