Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04020Copy
Manufacturer Standard Lead Time26 weeks
Order Code3498274
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.480 (CNY135.0124) |
| 10+ | CNY104.150 (CNY117.6895) |
| 25+ | CNY94.400 (CNY106.672) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.48 (CNY135.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04020Copy
Manufacturer Standard Lead Time26 weeks
Order Code3498274
Technical Datasheet
Connector Type AMini DisplayPort Plug
Connector Type BHDMI Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourWhite
Product Range-
SVHCTo Be Advised
Product Overview
- Gold plated contacts
- DisplayPort v1.1/1.2 compliant
- Supports resolutions up to 1920x1080 @ 60Hz
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Cable Length - Imperial
3.28ft
Jacket Colour
White
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
