Print Page
Image is for illustrative purposes only. Please refer to product description.

87 In Stock
9 more incoming. You can reserve stock now
87 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.680 (CNY85.5184) |
| 10+ | CNY66.020 (CNY74.6026) |
| 25+ | CNY59.800 (CNY67.574) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.68 (CNY85.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04004Copy
Order Code3374604
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BDVI-D 24 + 1 Pin
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- HDMI male-to-DVI (24+1) male leads
- Copper conductors
- Nickel plated contacts
- Suitable for Digital TV interconnects
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
DVI-D 24 + 1 Pin
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11
