Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03829Copy
Manufacturer Standard Lead Time26 weeks
Order Code3498182
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.730 (CNY16.6449) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.73 (CNY16.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03829Copy
Manufacturer Standard Lead Time26 weeks
Order Code3498182
Technical Datasheet
Connector Type AHDMI A Plug
Connector Type BHDMI A Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
High quality High Speed HDMI lead with Ethernet connectivity, suitable for high definition 4K TV and AV equipment. Built to HDMI 1.4 specification and features robust moulded connectors with gold plated contacts for maximum performance.
- Moulded HDMI plug to plug leads
- HDMI High Speed with Ethernet
- Gold plated contacts
- Version 1.4
Technical Specifications
Connector Type A
HDMI A Plug
Cable Length - Imperial
4.9ft
Jacket Colour
Black
SVHC
No SVHC (17-Dec-2014)
Connector Type B
HDMI A Plug
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
