Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03808Copy
Manufacturer Standard Lead Time28 weeks
Order Code3498488
Your Part Number
29 In Stock
26 more incoming. You can reserve stock now
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.580 (CNY98.9654) |
| 10+ | CNY76.340 (CNY86.2642) |
| 25+ | CNY69.190 (CNY78.1847) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.58 (CNY98.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03808Copy
Manufacturer Standard Lead Time28 weeks
Order Code3498488
Technical Datasheet
Connector Type AHDMI A Plug
Connector Type BMicro HDMI D Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- HDMI A to HDMI micro D plug to plug lead
- High Speed with Ethernet
- For use on various tablets and any device with a micro D type connection
- Moulded plugs with gold plated contacts
- Version 1.4
- 1080p at 60Hz
Technical Specifications
Connector Type A
HDMI A Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
Micro HDMI D Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
