Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03686Copy
Manufacturer Standard Lead Time33 weeks
Order Code3498483
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.070 (CNY26.0691) |
| 10+ | CNY21.680 (CNY24.4984) |
| 25+ | CNY18.060 (CNY20.4078) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.07 (CNY26.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03686Copy
Manufacturer Standard Lead Time33 weeks
Order Code3498483
Technical Datasheet
Connector Type A3.5mm Stereo Jack Plug
Connector Type B3.5mm Stereo Jack Socket
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- 3.5mm Stereo jack plug to socket extension lead
- Slim flexible cable with slim connector bodies
- Ideal for recessed jack connections
- Gold plated contacts
- Lead Length: 1.5m
Technical Specifications
Connector Type A
3.5mm Stereo Jack Plug
Cable Length - Imperial
4.9ft
Jacket Colour
Black
SVHC
No SVHC (17-Dec-2014)
Connector Type B
3.5mm Stereo Jack Socket
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
