Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03545Copy
Manufacturer Standard Lead Time24 weeks
Order Code3498173
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.350 (CNY36.5555) |
| 3+ | CNY30.890 (CNY34.9057) |
| 25+ | CNY28.710 (CNY32.4423) |
| 50+ | CNY27.530 (CNY31.1089) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.35 (CNY36.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03545Copy
Manufacturer Standard Lead Time24 weeks
Order Code3498173
Technical Datasheet
Connector Type AHDMI A Plug
Connector Type BHDMI A Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Moulded HDMI plug to plug lead
- HDMI High Speed with Ethernet
- Gold plated contacts
- Version 1.4
Technical Specifications
Connector Type A
HDMI A Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
No SVHC (23-Jan-2024)
Connector Type B
HDMI A Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
