Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03304Copy
Manufacturer Standard Lead Time28 weeks
Order Code3498233
Product RangePro Signal Cat6 AV Network Leads
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.040 (CNY36.2052) |
| 3+ | CNY28.940 (CNY32.7022) |
| 25+ | CNY27.760 (CNY31.3688) |
| 50+ | CNY26.760 (CNY30.2388) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.04 (CNY36.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03304Copy
Manufacturer Standard Lead Time28 weeks
Order Code3498233
Product RangePro Signal Cat6 AV Network Leads
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourBlack
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangePro Signal Cat6 AV Network Leads
SVHCNo SVHC (23-Jan-2024)
Product Overview
- RJ45 plug to RJ45 plug
- Cat6 wiring
- Gold plated contacts
- Separated twisted pairs to reduce cross talk
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
3m
Product Range
Pro Signal Cat6 AV Network Leads
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Black
Cable Length - Imperial
9.8ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116
