Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03256Copy
Manufacturer Standard Lead Time23 weeks
Order Code3402075
Your Part Number
26 In Stock
70 more incoming. You can reserve stock now
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.650 (CNY23.3345) |
| 3+ | CNY19.280 (CNY21.7864) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.65 (CNY23.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03256Copy
Manufacturer Standard Lead Time23 weeks
Order Code3402075
Technical Datasheet
Connector Type A3.5mm Mono Jack Socket
Connector Type B3.5mm Mono Jack Plug 90°
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
A mono 3.5mm 90° plug-to-socket lead which is ideal for custom fit installations and all places, where 3,5mm audio extension is needed.
- Requires Ø5mm cutout
- Maximum 2mm chassis/panel thickness
- Cable length: 2m
Applications
Audio, Hobby & Education, Low Voltage, Signal Processing, Music
Technical Specifications
Connector Type A
3.5mm Mono Jack Socket
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
3.5mm Mono Jack Plug 90°
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
