Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02542Copy
Manufacturer Standard Lead Time23 weeks
Order Code3383936
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.210 (CNY23.9673) |
| 10+ | CNY17.110 (CNY19.3343) |
| 50+ | CNY16.200 (CNY18.306) |
| 100+ | CNY15.290 (CNY17.2777) |
Price for:Pack of 2
Minimum: 1
Multiple: 1
CNY21.21 (CNY23.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02542Copy
Manufacturer Standard Lead Time23 weeks
Order Code3383936
Technical Datasheet
No. of Contacts3Contacts
Pin Diameter3.5mm
Connector Mounting-
Contact Plating-
Connector Body Material-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
-
Product Range
-
Gender
Plug
Connector Mounting
-
Connector Body Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
