Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01952Copy
Manufacturer Standard Lead Time26 weeks
Order Code3498421
Your Part Number
2,077 In Stock
Need more?
114 Delivery in 3-4 Business Days(SG stock)
1,963 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.830 (CNY13.3679) |
| 10+ | CNY11.290 (CNY12.7577) |
| 100+ | CNY7.940 (CNY8.9722) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.83 (CNY13.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01952Copy
Manufacturer Standard Lead Time26 weeks
Order Code3498421
Technical Datasheet
Current Rating10A
Pin Diameter5.5mm
Barrel Length10mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2.5mm
Barrel Outer Diameter5.5mm
Voltage Rating800VDC
Product Range-
SVHCTo Be Advised
Technical Specifications
Gender
Plug
Pin Diameter
5.5mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
2.5mm
Voltage Rating
800VDC
SVHC
To Be Advised
Current Rating
10A
Barrel Length
10mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
