Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG00208Copy
Manufacturer Standard Lead Time26 weeks
Order Code3498277
Your Part Number
13 In Stock
30 more incoming. You can reserve stock now
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.480 (CNY8.4524) |
| 3+ | CNY6.610 (CNY7.4693) |
| 25+ | CNY5.950 (CNY6.7235) |
| 50+ | CNY5.380 (CNY6.0794) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.48 (CNY8.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG00208Copy
Manufacturer Standard Lead Time26 weeks
Order Code3498277
Technical Datasheet
Connector Type A3.5mm Stereo Jack Plug
Connector Type BPhono (RCA) Socket, x 2
Cable Length - Imperial0.33ft
Cable Length - Metric100mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
A compact adaptor lead suitable for stereo audio connections. 3.5mm stereo jack plugs are commonly found on PC sound cards and portable audio equipment.
- 3.5mm Stereo plug to dual RCA socket adaptor
- Pure copper conductors
Technical Specifications
Connector Type A
3.5mm Stereo Jack Plug
Cable Length - Imperial
0.33ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
Phono (RCA) Socket, x 2
Cable Length - Metric
100mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
