Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG00030Copy
Manufacturer Standard Lead Time23 weeks
Order Code3401938
Your Part Number
48 In Stock
42 more incoming. You can reserve stock now
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.190 (CNY13.7747) |
| 3+ | CNY11.550 (CNY13.0515) |
| 25+ | CNY11.010 (CNY12.4413) |
| 50+ | CNY10.460 (CNY11.8198) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.19 (CNY13.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG00030Copy
Manufacturer Standard Lead Time23 weeks
Order Code3401938
Technical Datasheet
Connector Type A2.5mm Stereo Jack Plug
Connector Type B2.5mm Stereo Jack Plug, 90°
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- Pure copper conductors
Technical Specifications
Connector Type A
2.5mm Stereo Jack Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
2.5mm Stereo Jack Plug, 90°
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
