Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY374.930 (CNY423.6709) |
Price for:Each
Minimum: 1
Multiple: 1
CNY374.93 (CNY423.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
- ManufacturerPRO SIGNALManufacturer Part NoJR9755-40M BLACKCopyOrder Code1286392Technical DatasheetConnector Type AD Subminiature H/D Plug, VGA, 15 WayConnector Type BD Subminiature H/D Plug, VGA, 15 WayCable Length - Imperial131ftCable Length - Metric40mJacket ColourBlackProduct Range-
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- Connector Type A
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial131ft
Jacket ColourBlack
Connector Type BD Subminiature H/D Plug, VGA, 15 Way
Cable Length - Metric40m
Product Range-
2 Products Found
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried outTariff No:85369010US ECCN:EAR99EU ECCN:NLRRoHS Compliant:NoRoHS Phthalates Compliant:NoDownload Product Compliance CertificateProduct Compliance Certificate
Weight (kg):1.8
