Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoJR9755-10M BLACK CABCopy
Manufacturer Standard Lead Time30 weeks
Order Code1286381
Your Part Number
27 In Stock
8 more incoming. You can reserve stock now
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY288.690 (CNY326.2197) |
| 5+ | CNY273.740 (CNY309.3262) |
Price for:Each
Minimum: 1
Multiple: 1
CNY288.69 (CNY326.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoJR9755-10M BLACK CABCopy
Manufacturer Standard Lead Time30 weeks
Order Code1286381
Technical Datasheet
Connector Type AD Subminiature H/D Plug, VGA, 15 Way
Connector Type BD Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourBlack
Product Range-
Product Overview
The JR9755-10M BLACK CAB is a 10m 15-way SVGA Cable with HDDB male to male connector and black jacket.
- PVC moulding
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Imaging, Video & Vision, Audio, Computers & Computer Peripherals
Technical Specifications
Connector Type A
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial
33ft
Jacket Colour
Black
Connector Type B
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Alternatives for JR9755-10M BLACK CAB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
