Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoJR9502/10MCopy
Manufacturer Standard Lead Time28 weeks
Order Code4258964
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY156.700 (CNY177.071) |
| 10+ | CNY135.990 (CNY153.6687) |
| 25+ | CNY129.210 (CNY146.0073) |
Price for:Each
Minimum: 1
Multiple: 1
CNY156.70 (CNY177.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoJR9502/10MCopy
Manufacturer Standard Lead Time28 weeks
Order Code4258964
Technical Datasheet
Connector Type APhono (RCA) Plug, x 2
Connector Type BPhono (RCA) Plug, x 2
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColourBlack
Product Range-
Product Overview
The JR9502/10M is a 10m audio/video Cable Assembly with high quality leads, 2 x phono (RCA) type plugs for stereo audio interconnections. It features colour coding, Gold-plated contacts and OFC cables.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
Phono (RCA) Plug, x 2
Cable Length - Imperial
33ft
Jacket Colour
Black
Connector Type B
Phono (RCA) Plug, x 2
Cable Length - Metric
10m
Product Range
-
Technical Docs (1)
Alternatives for JR9502/10M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
