Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoFV-05-150 BNY-5-150Copy
Manufacturer Standard Lead Time14 weeks
Order Code4259476
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY168.050 (CNY189.8965) |
| 3+ | CNY156.580 (CNY176.9354) |
Price for:Each
Minimum: 1
Multiple: 1
CNY168.05 (CNY189.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoFV-05-150 BNY-5-150Copy
Manufacturer Standard Lead Time14 weeks
Order Code4259476
Technical Datasheet
Connector Type ABNC Plug, x 5
Connector Type BBNC Plug, x 5
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product Range-
Product Overview
The FV-05-150 BNY-5-150 is a 1.5m audio/video Cable Assembly with 5 x BNC plug to 5 x BNC plug connection. It is made up of oxygen free copper conductor and braiding shield, white formed PE insulation and black PVC jacket.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
BNC Plug, x 5
Cable Length - Imperial
4.9ft
Jacket Colour
Black
Connector Type B
BNC Plug, x 5
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54
