Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoCAC250043Copy
Manufacturer Standard Lead Time32 weeks
Order Code3498206
Your Part Number
206 In Stock
325 more incoming. You can reserve stock now
5 Delivery in 3-4 Business Days(SG stock)
201 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.670 (CNY35.7871) |
| 10+ | CNY28.670 (CNY32.3971) |
| 50+ | CNY27.030 (CNY30.5439) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.67 (CNY35.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoCAC250043Copy
Manufacturer Standard Lead Time32 weeks
Order Code3498206
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- USB 3.0 SuperSpeed
- Supports data transfer speeds of up to 5Gbps
- Backwards compatible with USB 2.0/1.1
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
3.28ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056
