Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.250 (CNY51.1325) |
| 10+ | CNY41.590 (CNY46.9967) |
| 50+ | CNY38.850 (CNY43.9005) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.25 (CNY51.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoCAC250023Copy
Order Code3498205
Technical Datasheet
Connector to ConnectorType A Plug to Type A Receptacle
Cable Length - Metric3m
Cable Length - Imperial9.8ft
USB StandardUSB 3.0
Jacket ColourBlue
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- USB 3.0 SuperSpeed
- Supports data transfer speeds of up to 5Gbps
- Backwards compatible with USB 2.0/1.1
Technical Specifications
Connector to Connector
Type A Plug to Type A Receptacle
Cable Length - Imperial
9.8ft
Jacket Colour
Blue
Product Range
-
Cable Length - Metric
3m
USB Standard
USB 3.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131
