Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoAV19305Copy
Manufacturer Standard Lead Time26 weeks
Order Code4690885
Product RangePro Signal Circular Multipole Inline Sockets
Your Part Number
71 In Stock
10 more incoming. You can reserve stock now
71 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.460 (CNY15.2098) |
| 10+ | CNY12.560 (CNY14.1928) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.46 (CNY15.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoAV19305Copy
Manufacturer Standard Lead Time26 weeks
Order Code4690885
Product RangePro Signal Circular Multipole Inline Sockets
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangePro Signal Circular Multipole Inline Sockets
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts8Contacts
Circular Connector Contact TypeScrew Pin
Coupling StylePush-Pull
Connector Body MaterialCopper Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact Plating-
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Screw Pin
Connector Body Material
Copper Body
Contact Material
Copper Alloy
IP Rating
-
Product Range
Pro Signal Circular Multipole Inline Sockets
No. of Contacts
8Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
