Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoAV02595Copy
Manufacturer Standard Lead Time28 weeks
Order Code3711869
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.170 (CNY29.5721) |
| 10+ | CNY24.500 (CNY27.685) |
| 25+ | CNY20.500 (CNY23.165) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.17 (CNY29.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoAV02595Copy
Manufacturer Standard Lead Time28 weeks
Order Code3711869
Technical Datasheet
Connector Type APhono (RCA) Plug
Connector Type BPhono (RCA) Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
Product Overview
The AV02595 is a 2m yellow audio/video Cable Assembly with phono (RCA) plug to phono (RCA) plug connection.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
Phono (RCA) Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Connector Type B
Phono (RCA) Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (2)
Alternatives for AV02595
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
