Print Page
Image is for illustrative purposes only. Please refer to product description.

9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.710 (CNY52.7823) |
| 10+ | CNY37.330 (CNY42.1829) |
| 25+ | CNY31.290 (CNY35.3577) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.71 (CNY52.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoAV02498Copy
Order Code3711602
Technical Datasheet
Connector Type APhono (RCA) Plug, x 3
Connector Type BPhono (RCA) Plug, x 3
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product Range-
Product Overview
The AV02498 is a 3m audio/video Cable Assembly with 3 x phono (RCA) plugs to 3 x phono (RCA) plugs connection.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
Phono (RCA) Plug, x 3
Cable Length - Imperial
9.8ft
Jacket Colour
Black
Connector Type B
Phono (RCA) Plug, x 3
Cable Length - Metric
3m
Product Range
-
Technical Docs (2)
Alternatives for AV02498
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
