Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoAP00458Copy
Manufacturer Standard Lead Time28 weeks
Order Code3709528
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.830 (CNY13.3679) |
| 3+ | CNY11.290 (CNY12.7577) |
| 25+ | CNY10.740 (CNY12.1362) |
| 50+ | CNY10.290 (CNY11.6277) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.83 (CNY13.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoAP00458Copy
Manufacturer Standard Lead Time28 weeks
Order Code3709528
Technical Datasheet
Connector Type ATV, Coaxial Plug
Connector Type BTV, Coaxial Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourWhite
Product Range-
Product Overview
The AP00458 is a 1m audio/video Cable Assembly with coaxial plug TV to coaxial plug TV connection. It is made up of PVC white outer jacket, copper inner conductor and braiding, PE inner insulation and an aluminium foil screening.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
TV, Coaxial Plug
Cable Length - Imperial
3.28ft
Jacket Colour
White
Connector Type B
TV, Coaxial Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (2)
Alternatives for AP00458
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
