Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO'S KIT
Manufacturer Part NoPM-755Copy
Manufacturer Standard Lead Time22 weeks
Order Code3376705
Also Known AsGTIN UPC EAN: 4710810408250
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.950 (CNY51.9235) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.95 (CNY51.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Pliers with high visibility thermoplastic rubber handles.
- Made from carbon steel
- Gray nickel iron plated finish
- Corrosion resistant
- Double leaf springs on the inside of the handle
- Thermoplastic rubber handles
- Serrated jaws
- Built-in fine wire cutter
Technical Specifications
Plier Style
Bent Tip
Product Range
-
Overall Length
131mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
