Print Page
Image is for illustrative purposes only. Please refer to product description.

27 In Stock
135 more incoming. You can reserve stock now
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.470 (CNY60.4211) |
| 5+ | CNY47.440 (CNY53.6072) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY53.47 (CNY60.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSTFDFD1-188(8)Copy
Order Code3498446
Technical Datasheet
Product Range-
Terminal Type-
Tab Size - Metric-
Tab Size - Imperial-
Wire Size AWG Min-
Wire Size AWG Max-
Insulator ColourRed
Conductor Area CSA-
Insulator MaterialPVC (Polyvinylchloride)
Terminal Material-
Technical Specifications
Product Range
-
Tab Size - Metric
-
Wire Size AWG Min
-
Insulator Colour
Red
Insulator Material
PVC (Polyvinylchloride)
Terminal Type
-
Tab Size - Imperial
-
Wire Size AWG Max
-
Conductor Area CSA
-
Terminal Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
