Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoSPC5153Copy
Manufacturer Standard Lead Time6 weeks
Order Code1001428
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY803.920 (CNY908.4296) |
| 5+ | CNY657.580 (CNY743.0654) |
| 10+ | CNY574.800 (CNY649.524) |
| 25+ | CNY511.300 (CNY577.769) |
| 100+ | CNY458.860 (CNY518.5118) |
Price for:1 Reel: (15.24m)
Minimum: 1
Multiple: 1
CNY803.92 (CNY908.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSPC5153Copy
Manufacturer Standard Lead Time6 weeks
Order Code1001428
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving ColourBlack
Internal Diameter38.1mm
Length - Metric15.24m
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Expandable
Internal Diameter
38.1mm
Product Range
-
Sleeving Colour
Black
Length - Metric
15.24m
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.535702
