Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY146.600 (CNY165.658) |
| 25+ | CNY119.180 (CNY134.6734) |
| 50+ | CNY102.810 (CNY116.1753) |
| 250+ | CNY94.690 (CNY106.9997) |
Price for:Pack of 100
Minimum: 10
Multiple: 10
CNY1,466.00 (CNY1,656.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSPC23817Copy
Order Code1757346
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length279.4mm
Cable Bundle Diameter Max76.2mm
Product Range-
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
279.4mm
Product Range
-
Cable Tie Colour
Black
Cable Bundle Diameter Max
76.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167832
