Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoSPC11157Copy
Manufacturer Standard Lead Time6 weeks
Order Code4336821
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY977.120 (CNY1,104.1456) |
| 10+ | CNY836.910 (CNY945.7083) |
| 25+ | CNY726.900 (CNY821.397) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY977.12 (CNY1,104.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSPC11157Copy
Manufacturer Standard Lead Time6 weeks
Order Code4336821
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter19.05mm
Cable Clamp / Clip MaterialSteel
Cable Clamp / Clip ColourBlack
External Length-
External Width12.7mm
Height-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Steel
External Length
-
Height
-
SVHC
No SVHC (15-Jan-2019)
Internal Diameter
19.05mm
Cable Clamp / Clip Colour
Black
External Width
12.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.351728
