Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoSHS-700-4005-BLKCopy
Manufacturer Standard Lead Time13 weeks
Order Code1682453
Product RangeSHS Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,790.850 (CNY2,023.6605) |
| 5+ | CNY1,673.760 (CNY1,891.3488) |
| 10+ | CNY1,520.680 (CNY1,718.3684) |
| 25+ | CNY1,363.080 (CNY1,540.2804) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY1,790.85 (CNY2,023.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoSHS-700-4005-BLKCopy
Manufacturer Standard Lead Time13 weeks
Order Code1682453
Product RangeSHS Series
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Metric17.78mm
Length - Imperial4ft
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeSHS Series
Technical Specifications
Shrink Ratio
4:1
Length - Imperial
4ft
Product Range
SHS Series
I.D. Supplied - Metric
17.78mm
Shrink Tubing / Boot Material
PO (Polyolefin)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.77112
