Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoRKT-3/64-X-4FTCopy
Manufacturer Standard Lead Time45 weeks
Order Code1210600
Your Part Number
1,035 In Stock
Need more?
1,035 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.870 (CNY55.2231) |
| 5+ | CNY45.140 (CNY51.0082) |
| 10+ | CNY39.310 (CNY44.4203) |
| 25+ | CNY34.850 (CNY39.3805) |
| 50+ | CNY34.220 (CNY38.6686) |
| 100+ | CNY33.490 (CNY37.8437) |
| 250+ | CNY32.850 (CNY37.1205) |
| 500+ | CNY32.120 (CNY36.2956) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.87 (CNY55.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoRKT-3/64-X-4FTCopy
Manufacturer Standard Lead Time45 weeks
Order Code1210600
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.047"
I.D. Supplied - Metric1.2mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.023"
I.D. Recovered Max - Metric0.6mm
Shrink Tubing / Boot MaterialPVF (Polyvinyl Fluoride)
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
- High temperature and fluid resistant heat shrinkable tubing
- Excellent chemical resistance, excellent abrasion resistance
- Thin wall insulation tubing
- Designed for applications requiring strain relief at temperatures up to 175°C
- Pro Power products are rated 4.5 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
1.2mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.023"
Shrink Tubing / Boot Material
PVF (Polyvinyl Fluoride)
SVHC
No SVHC (25-Jun-2020)
I.D. Supplied - Imperial
0.047"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.2m
I.D. Recovered Max - Metric
0.6mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257
